52610-0633
Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, 6 Circuits, High Barrier Packaging
Part Aliases: Molex 0526100633
Easily connect FFC/FPC cables with our Vertical Surface Mount ZIF Receptacle. This connector features a straight body orientation, with 6 circuits for efficient signal transmission. Constructed with durable nylon housing and phosphor bronze contacts plated with silver for optimal conductivity, it ensures reliable performance in a wide operating temperature range. The slider actuator type allows for effortless cable insertion and removal, while its compact design, with a 1mm pitch, is ideal for space-constrained applications. RoHS compliant and designed for high-volume usage, this connector is a versatile solution for various electronic devices.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52610-0633 |
Color: | Natural |
Series: | 52610 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Silver, Tin-Bismuth |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Silver, Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.75 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0526100633 |
SKU: | MOL52610-0633 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 | Download |
02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |