52610-1033

Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, 10 Circuits, High Barrier Packaging

Part Aliases: Molex 0526101033  
Easily connect your FFC/FPC cables with our Vertical Surface Mount ZIF Receptacle, designed for efficient, hassle-free assembly. With 10 circuits and high barrier packaging, this connector ensures secure and reliable connections for your electronic devices. Its straight body orientation and 1mm pitch offer seamless integration, while the durable nylon housing and phosphor bronze contacts with silver plating guarantee long-lasting performance in a wide temperature range from -40°C to 85°C. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Ideal for a variety of applications, from consumer electronics to industrial machinery, the Easy-On Connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52610-1033
Color:Natural
Series:52610
Amperage:1 A
Connector Type:Easy-On
Housing Material:Nylon
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:1 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Slider
Tail Length:2 mm
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Silver, Tin-Bismuth
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating:Silver, Tin-Bismuth
Termination Pitch:1 mm
Mated Height:5.75 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0526101033
SKU:MOL52610-1033

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2024513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts.

LTB 11/28/23
LTS 3/16/24
Download
02/01/2023512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.
Download
07/31/2016501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download