53398-0271
1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 2 Circuits
Enhance your electrical connections with our PicoBlade PCB Pin Header. This essential component, crafted with high-quality materials like Nylon and Phosphor Bronze, guarantees optimal performance in various environments. With a straight body orientation and surface mount termination method, it offers seamless integration onto your circuit board. Boasting 2 contacts, rated at 1A and 125V, it ensures reliable power transmission. RoHS compliant and operating within a wide temperature range, from -40 to 85°C, this connector prioritizes safety and efficiency. Its vertical orientation and polarized design facilitate easy and secure mating, while features like PCB retention and locking further enhance its stability. Trust in our PicoBlade for durable, high-performance connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53398-0271 |
Color: | Natural |
Series: | 53398 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | .6 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.7 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533980271 |
SKU: | MOL53398-0271 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. |
Download |
03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. |
Download |
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
01/02/2020 | 507886 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. |
Download |
02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |