52610-1172

Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, Gold (Au) Contact Plating, 11 Circuits, High Barrier Packaging

Enhance connectivity with our Easy-On Type FFC/FPC Connector. Designed for seamless integration, this vertical, surface-mount ZIF receptacle features gold contact plating for optimal performance. With 11 circuits and high barrier packaging, it ensures reliable data transmission in various applications. The durable nylon housing, alongside phosphor bronze contacts, guarantees long-lasting durability, while its -40 to 85°C operating temperature range suits diverse environments. Offering easy installation with a slider actuator, this connector is ideal for FFC/FPC wire types. RoHS compliant and boasting a compact design, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52610-1172
Color: Natural
Series: 52610
Amperage: 1 A
Connector Type: Easy-On
Housing Material: Nylon
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: Nylon
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 2 mm
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Mated Height: 5.75 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0526101172
SKU: MOL52610-1172

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2023 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.
Download
07/31/2016 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. Download