52610-0672
Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, Gold (Au) Contact Plating, 6 Circuits, High Barrier Packaging
Easily connect flexible flat cables with our Vertical Surface Mount Easy-On Type FFC/FPC Connector. Designed for simple insertion and removal, this ZIF connector features gold contact plating for reliable signal transmission. With 6 circuits and a high barrier packaging, it ensures secure connections in various electronic applications. Constructed with durable nylon housing and phosphor bronze contacts, it can withstand temperatures ranging from -40°C to 85°C. Perfect for vertical orientation on PCBs, this connector has a pitch of 1mm and is RoHS compliant, making it ideal for environmentally conscious projects. Explore its straight body design, 1A amperage rating, and 125V AC/DC voltage capacity for efficient and professional electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52610-0672 |
Color: | Natural |
Series: | 52610 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Mated Height: | 5.75 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0526100672 |
SKU: | MOL52610-0672 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
05/30/2014 | GCM 10638108 - Tooling / Equipment Transfer. This purpose of this letter is to inform you that a production tooling of terminal will be changed from sub company to Molex Japan Co., Ltd. Kagoshima East plant. The affected Molex product numbers are 526100572, 526100672, 526100677, 526100872, and 526100877. This does not impact the quality of the products. | Download |