53259-0629
3.50mm Pitch Header, Right Angle, 6 Circuits, Brass (CuZn) Contact
This 53259 series right-angle PCB pin header features a 3.5mm pitch, ideal for wire-to-board connections. With a 6-contact, single-row configuration, it offers reliable brass contact material plated with tin for optimum conductivity. Designed for through-hole termination, it ensures secure PCB mounting with a tail length of 3.5mm. The housing is polarized for correct orientation, and with UL and CSA certifications, it meets stringent quality standards. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its tray packaging and guide to mating parts make assembly efficient, while its RoHS compliance underscores its environmental responsibility. Perfect for demanding electronics projects, it guarantees durability and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53259-0629 |
Series: | 53259 |
Amperage: | 5.5 A |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0532590629 |
SKU: | MOL53259-0629 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
12/15/2021 | 511172 - Change Supplier. Adding alternative source of resin supply due to global shortage products listed will be manufactured by one of them. | Download |