53462-0629
2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Flat, Surface Mount
Introducing our Black Right Angle IEEE 1394 Receptacle, a high-speed connector designed for reliable data transfer. With a 2mm pitch and 6 gold-plated contacts, this surface-mount component ensures seamless connectivity in demanding applications. The thermoplastic body, shielded design, and UL and RoHS certifications guarantee both durability and compliance with industry standards. Operating efficiently in a wide temperature range, from -25 to 85°C, this connector is ideal for various electronic devices. Its right-angle orientation, polarized mating, and PCB retention feature make it easy to install and secure on a 1.6mm thick board. Trust in the quality and performance of this essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53462-0629 |
Color: | Black |
Series: | 53462 - IEEE 1394 |
Amperage: | 1.5 A, .5 A |
Connector Type: | IEEE 1394 |
Number of Contacts: | 6 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 40 V |
Material: | Thermoplastic |
Orientation: | Right Angle |
Component Type: | Receptacle |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Shielded: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0534620629 |
SKU: | MOL53462-0629 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/25/2024 | 5143366 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the parts indentified in this notice is being moved to Vietnam. No change will be made to the product as the result of this move. From Molex Japan to Molex To Molex Vietnam | Download |
09/15/2023 | 513591 - Packaging Method/Quantity Changing. SAP corrections of figures to match the packaging specification | Download |
06/01/2015 | GCM 10684926 - Tooling / Equipment Transfer. | Download |