63808-4100
FA2 Mechanical Feed Applicator for MX150 Mat Seal/Unsealed Blade Terminals, 16 AWG TXL Wire and 18 AWG GXL Wire
Enhance your terminal crimping process with the FA2 Mechanical Feed Applicator, designed for seamless application of MX150 Mat Seal/Unsealed Blade Terminals, 16 AWG TXL Wire, and 18 AWG GXL Wire. This specialized tool ensures efficient and precise crimping, making it ideal for high-volume production environments. Whether used manually or integrated into automated systems, the FA2 Applicator guarantees consistent results, meeting the stringent demands of modern manufacturing. Upgrade your crimping capabilities with this essential accessory, trusted by professionals for its reliability and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63808-4100 |
Series: | 207127 - FA2 - MX150 - MX150 Unsealed |
Tool Type: | Applicator |
Product Name: | FA2, MX150, MX150 Unsealed |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0638084100 |
SKU: | MOL63808-4100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |