63811-9900

Hand Crimp Tool for CP 2.8 Receptacle 12-10 AWG Type TXL Wire and>3.00-5.00mm² Type ID & ID Wire with 2.80mm², CMC Wire Seal Receptacle

Easily and precisely crimp CP 2.8 receptacles with our Hand Crimp Tool, designed for 12-10 AWG Type TXL Wire and 3.00-5.00mm² Type ID & ID Wire. Compatible with 2.80mm² CMC Wire Seal Receptacles, this tool is a must-have for efficient and reliable wire terminations. Made with premium-grade materials, it ensures durability and consistent performance. Perfect for professionals in various industries, this manual tool simplifies the crimping process, making it quick and effortless. Stay compliant with RoHS regulations and trust in the quality of this essential tool for connectors and wire assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63811-9900
Series: 207129 - PremiumGrade
Tool Type: Hand Crimp Tool
Product Name: PremiumGrade
Automation: Manual
Function: Crimp
Part Aliases: 0638119900
SKU: MOL63811-9900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: