63819-7500

Hand Crimp Tool 3.96mm Pitch Wire-to-Wire and 6.50mm Pitch Wire-to-BoardCrimp Terminals, 16-18 AWG

Effortlessly create secure connections with our Hand Crimp Tool, designed for 3.96mm Pitch Wire-to-Wire and 6.50mm Pitch Wire-to-Board applications. This tool, part of our PremiumGrade series, ensures precise crimping of 16-18 AWG terminals, guaranteeing optimal performance. Perfect for manual use, it offers reliability and ease of operation, making it a must-have for any professional workspace. Rest assured, this tool is fully compliant with RoHS regulations, prioritizing both efficiency and environmental responsibility. Elevate your crimping tasks with this essential addition to your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63819-7500
Series: 207129 - PremiumGrade
Tool Type: Hand Crimp Tool
Product Name: PremiumGrade
Automation: Manual
Function: Crimp
Part Aliases: 0638197500
SKU: MOL63819-7500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: