63895-0900

Mini-Mac Applicator for CP2.8 Crimp Terminals 3.00 - 5.0mm² type ID & IR Wire

Easily crimp CP2.8 terminals with precision using our Mini-Mac Applicator. Designed for wires ranging from 3.00 to 5.0mm², this tool ensures seamless ID & IR terminations. Its automatic and semi-automatic capabilities streamline the crimping process, making it ideal for high-volume production. Compliant with RoHS regulations, it guarantees both efficiency and environmental responsibility. Perfect for use with our Mini-Mac tool series, this applicator is a must-have for any professional working with connectors and terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63895-0900
Series: 207127 - Mini-Mac
Tool Type: Applicator
Product Name: Mini-Mac
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638950900
SKU: MOL63895-0900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: