63900-0600
FineAdjust Applicator for MX150 Male Terminals, 22 AWG and 0.50mm² wire
Enhance your crimping precision with the FineAdjust Applicator, designed for MX150 Male Terminals with 22 AWG and 0.50mm² wire compatibility. This tool, part of the 207127 series, ensures seamless and accurate crimps for your connectors. Suitable for both automatic and semi-automatic operations, it offers a high level of automation while maintaining RoHS compliance. Elevate your crimping experience with this essential tool, perfect for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63900-0600 |
Series: | 207127 - FineAdjust |
Tool Type: | Applicator |
Product Name: | FineAdjust |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0639000600 |
SKU: | MOL63900-0600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |