63867-9200
FineAdjust Applicator for XRC Sealed Pin and Socket Crimp Terminals, Wire Insulation OD Range 2.41mm-3.30mm
Enhance your crimping efficiency with the FineAdjust Applicator, designed for seamless installation of XRC Sealed Pin and Socket Crimp Terminals. This precision tool accommodates wire insulation with an OD range of 2.41mm to 3.30mm, ensuring a secure and reliable connection every time. Perfect for high-volume projects, the FineAdjust Applicator offers automatic and semi-automatic operation, making it a must-have for professionals in the field. Elevate your crimping process with this essential tool, part of our 207127 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63867-9200 |
Series: | 207127 - FineAdjust |
Tool Type: | Applicator |
Product Name: | FineAdjust |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0638679200 |
SKU: | MOL63867-9200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |