63900-7700
FineAdjust Applicator for 2.00mm Pitch Crimp Terminal, 22-26 AWG
Easily achieve precise and secure crimps with the FineAdjust Applicator for 2.00mm Pitch Crimp Terminals, designed for use with 22-26 AWG wires. This essential tool, part of our 207127 series, offers seamless operation in both automatic and semi-automatic settings. Ensure efficient and reliable connectivity every time with this high-quality applicator, a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63900-7700 |
Series: | 207127 - FineAdjust |
Tool Type: | Applicator |
Product Name: | FineAdjust |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0639007700 |
SKU: | MOL63900-7700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |