63903-2500
FineAdjust Applicator for Insulation OD 0.90-1.15mm - UL1061
Enhance your insulation application process with the FineAdjust Applicator, designed specifically for OD sizes ranging from 0.90mm to 1.15mm, in compliance with UL1061 standards. Part of the FineAdjust series, this tool ensures precise and efficient crimping performance for various projects. Suitable for automatic and semi-automatic operations, it offers versatility and ease of use. Upgrade your toolkit with this essential applicator for seamless connector assembly tasks.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63903-2500 |
Series: | 207127 - FineAdjust |
Tool Type: | Applicator |
Product Name: | FineAdjust |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0639032500 |
SKU: | MOL63903-2500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |