63900-9700

FineAdjust Applicator for OBD II 4.00mm Wire-to-Wire Crimp Terminal, 0.30-0.85mm² and 18-22 AWG

Enhance your wire-to-wire crimping process with precision and efficiency using the FineAdjust Applicator. Designed for OBD II applications, this tool ensures seamless crimping of 4.00mm terminals, catering to wire sizes ranging from 0.30 to 0.85mm² and 18-22 AWG. Its automatic and semi-automatic capabilities streamline operations, making it an essential accessory for connector assembly tasks. With a focus on accuracy and convenience, the FineAdjust Applicator guarantees optimal results every time, meeting the highest standards of performance and reliability in the industry. Elevate your workflow with this innovative tool, a must-have for professionals in the field.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63900-9700
Series: 207127 - FineAdjust
Tool Type: Applicator
Product Name: FineAdjust
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0639009700
SKU: MOL63900-9700

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: