63902-5500

FineAdjust Applicator for 1.25mm (.049") / 2.00mm (.078") Wire-to-Board Crimp Terminal

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63902-5500
Series: 207127 - FineAdjust
Tool Type: Applicator
Product Name: FineAdjust
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0639025500
SKU: MOL63902-5500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: