63903-6600

FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 1.00mm², 1.50mm², and 16 AWG Wires

Part Aliases: Molex 0639036600  
Enhance your crimping precision with the FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals. Designed for 1.00mm², 1.50mm², and 16 AWG wires, this tool ensures seamless and accurate terminations every time. Compatible with the Mini-Fit TPA2 series, it offers automatic and semi-automatic functionality for efficient use. Stay compliant with RoHS regulations while achieving professional results in your connector assembly tasks. Elevate your workflow with this essential crimping tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63903-6600
Series:207127 - FineAdjust - Mini-Fit TPA2
Tool Type:Applicator
Product Name:FineAdjust, Mini-Fit TPA2
Automation:Automatic, Semi-Automatic
Function:Crimp
Part Aliases:0639036600
SKU:MOL63903-6600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: