63903-6900

FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 0.50mm², 0.75mm² and 18-20 AWG wires

Part Aliases: Molex 0639036900  
Enhance your crimping process with the FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals. Designed for precision, this tool is compatible with 0.50mm², 0.75mm², and 18-20 AWG wires, ensuring secure connections every time. Part of the innovative 207127 FineAdjust series, it offers automatic and semi-automatic functionality for efficient operation. ROHS compliant and perfect for use with Mini-Fit TPA2 connectors, this applicator is a must-have for any professional setting. Upgrade your toolkit with this essential crimping tool and experience seamless performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63903-6900
Series:207127 - FineAdjust - Mini-Fit TPA2
Tool Type:Applicator
Product Name:FineAdjust, Mini-Fit TPA2
Automation:Automatic, Semi-Automatic
Function:Crimp
Part Aliases:0639036900
SKU:MOL63903-6900

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: