63903-7000

FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 0.22mm², 0.25mm², 0.35 mm² and 22-24 AWG wires

Part Aliases: Molex 0639037000  
Enhance your crimping process with the FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals. This precision tool is designed for use with 0.22mm², 0.25mm², 0.35mm², and 22-24 AWG wires, ensuring a secure and reliable connection every time. Part of the 207127 FineAdjust series, this applicator offers automatic or semi-automatic operation for efficiency in your workflow. Perfect for professionals working with Mini-Fit TPA2 connectors, it guarantees precise crimps with ease. Rest assured, this tool is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your crimping toolkit with this essential accessory for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63903-7000
Series:207127 - FineAdjust - Mini-Fit TPA2
Tool Type:Applicator
Product Name:FineAdjust, Mini-Fit TPA2
Automation:Automatic, Semi-Automatic
Function:Crimp
Part Aliases:0639037000
SKU:MOL63903-7000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: