63903-7100
FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 0.22mm², 0.25mm², 0.35 mm² and 22-24 AWG wires
Part Aliases: Molex 0639037100
Enhance your crimping efficiency with the FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals. Designed for use with 0.22mm², 0.25mm², and 0.35mm² wires, as well as 22-24 AWG wires, this tool ensures precise and secure crimps every time. Part of the 207127 FineAdjust - Mini-Fit TPA2 series, this applicator is suitable for automatic and semi-automatic operations. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your crimping toolkit with this essential tool for connectors and terminals.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 63903-7100 |
Series: | 207127 - FineAdjust - Mini-Fit TPA2 |
Tool Type: | Applicator |
Product Name: | FineAdjust, Mini-Fit TPA2 |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0639037100 |
SKU: | MOL63903-7100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |