63912-4800
T2 Terminator for insulation OD 2.50-2.95mm optimized for 18 AWG only
Enhance your crimping efficiency with the T2 Terminator, designed specifically for insulating wire with an outer diameter ranging from 2.50 to 2.95mm. This optimized tool is ideal for use with 18 AWG wires, ensuring precise and secure terminations every time. Take your crimping capabilities to the next level with this essential accessory, perfect for achieving professional results with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63912-4800 |
Series: | 207122 - T2 |
Tool Type: | Terminator Die |
Product Name: | T2 |
Automation: | Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0639124800 |
SKU: | MOL63912-4800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |