64318-3019

.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Brown Coding, Mat Sealed

Enhance your power connections with our CMC series receptacle, designed for optimal performance in demanding environments. With amperage options of 12A, 21A, and 2.5A, this connector ensures reliable power transmission. Crafted from durable polyester, it guarantees longevity even in harsh conditions, and its 28 contacts across 3 rows offer versatile connectivity. Featuring a pitch of 2.54mm, 3.5mm, and 6.75mm, and operating temperature range from -40 to 125°C, it's suitable for a wide range of applications. The polarized mating and locking mechanism provide secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your wire-to-board setups with the CMC connector, a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 64318-3019
Color: Brown
Series: 64318 - CMC
Amperage: 12 A, 21 A, 2.5 A
Connector Type: CMC
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 28
Number of Rows: 3
Pitch: 2.54 mm, 3.5 mm, 6.75 mm
Material: Polyester
Keying: Yes
Packaging: Carton
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CMC
Contact Detail: 5x 2.8mm, 5 x 1.5mm, 18 x 0.635mm terminals
Part Aliases: 0643183019
SKU: MOL64318-3019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. Download
09/20/2023 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573
Because of resource and strategy adjustment, Molex decides to suspend alternative material study/
qualification on some products during this PCN.
Download
01/29/2023 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take
necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing
Download