64318-3018

.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Gray Coding, Mat Sealed

Part Aliases: Molex 0643183018  
Enhance your power connections with our high-performance CMC receptacle in sleek Gray. Designed for durability and reliability, this connector features a Polyester housing with 28 contacts spread across 3 rows, ensuring seamless power transmission. With amperage options of 12A, 21A, and 2.5A, it caters to a variety of power needs. The connector system is Wire to Board, with keying for secure mating. Operating smoothly in temperatures ranging from -40 to 125°C, it is suitable for diverse environments. RoHS compliant and featuring a polarized mating design, it guarantees safety and compliance. Perfect for applications in industrial settings, telecommunications, and beyond, this CMC receptacle is a must-have for efficient power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64318-3018
Color:Gray
Series:64318 - CMC
Amperage:12 A, 21 A, 2.5 A
Connector Type:CMC
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:28
Number of Rows:3
Pitch:2.54 mm, 3.5 mm, 6.75 mm
Material:Polyester
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:5x 2.8mm, 5 x 1.5mm, 18 x 0.635mm terminals
Part Aliases:0643183018
SKU:MOL64318-3018

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2025515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing.Download
09/20/2023514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573
Because of resource and strategy adjustment, Molex decides to suspend alternative material study/
qualification on some products during this PCN.
Download
01/29/2023512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take
necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing
Download
03/22/2022510636 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within leadtime. molex is expediting capacity tooling to increase output.Download