64323-1219
1.50mm CMC CP Female Terminal, Tin plated; Selective 1.27
Introducing our CMC - CP Terminal, a reliable solution for automotive power connectivity. This female connector, with a crimp or compression termination method, features high copper contact material with tin plating for enhanced conductivity. Operating at 14 V DC and 12 A, it's suitable for power applications. With a wire size compatibility of 14 AWG, 16 AWG, and 1 - 2 mm², it offers versatility in installation. The gold-plated contact termination ensures durability, while RoHS compliance reflects our commitment to environmental responsibility. Designed for wire-to-wire connection, this CMC terminal is ideal for automotive systems, guaranteeing secure and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64323-1219 |
Series: | 64323 - CMC - CP Terminal |
Amperage: | 12 A |
Connector Type: | CMC, CP Terminal |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Copper |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm, 3.048 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 2.1 - 2.8 mm |
Product Name: | CMC |
Part Aliases: | 0643231219 |
SKU: | MOL64323-1219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/19/2023 | 513586 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional capacity tooling that will affect the product listed. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |