64323-1319
1.50mm CMC CP Female Terminal, Tin plated; Selective 1.27
Enhance your automotive connectivity with our CMC - CP Terminal series, designed for optimal performance in power circuit applications. Featuring a female connector type with a 12A amperage capacity, it offers reliable and efficient termination through crimp or compression methods. Constructed with high copper contact material plated with tin, and gold termination plating, it ensures durability and conductivity. Compatible with wire sizes ranging from 20 AWG to 18 AWG, and 0.5 to 1 mm², it accommodates various power needs. With a voltage rating of 14 V DC and RoHS compliance, it guarantees safe and environmentally friendly usage. Perfect for wire-to-wire connections in automotive systems, this CMC terminal is a dependable choice for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64323-1319 |
Series: | 64323 - CMC - CP Terminal |
Amperage: | 12 A |
Connector Type: | CMC, CP Terminal |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Copper |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm, 3.048 µm |
Wire Size: | 18 AWG, 20 AWG, .5 - 1 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.4 - 2.15 mm |
Product Name: | CMC |
Part Aliases: | 0643231319 |
SKU: | MOL64323-1319 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/19/2023 | 513586 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional capacity tooling that will affect the product listed. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |