64324-1139
2.80mm, CMC CP Female Terminal, Tin plated; Selective 1.27
Introducing a high-performance female CMC connector designed for automotive applications, this component boasts a robust construction and versatile functionality. With a 21A terminal amperage and compatibility with 14V DC voltage, it ensures reliable power transmission in demanding environments. Featuring a crimp or compression termination method, it offers secure and efficient connectivity for 14-16 AWG wires or 1-2 mm² cables. The gold-plated contact termination enhances conductivity, while the tin plating on the mating area ensures durability. RoHS compliant and supplied in reel packaging, this CMC connector is an essential component for automotive wiring systems, guaranteeing optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64324-1139 |
Series: | 64324 - CMC - CP Terminal |
Amperage: | 21 A |
Connector Type: | CMC, CP Terminal |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Copper |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 2.1 - 2.8 mm |
Product Name: | CMC |
Part Aliases: | 0643241139 |
SKU: | MOL64324-1139 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |