64324-1149

2.80mm, CMC CP Female Terminal, Tin plated, Selective 1.27

Enhance your automotive power connections with our CMC - CP Terminal, designed for efficient and reliable performance. Featuring a 21 A amperage and female gender, this connector boasts high copper contact material with tin plating for optimal conductivity. Suitable for wire-to-wire applications, it accommodates wire sizes ranging from 20 AWG to 18 AWG, ensuring versatility in usage. With RoHS compliance and gold contact termination plating, this terminal guarantees both environmental responsibility and durability. Whether for professional installations or DIY projects, trust in the CMC - CP Terminal for seamless power transmission in your vehicle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 64324-1149
Series: 64324 - CMC - CP Terminal
Amperage: 21 A
Connector Type: CMC, CP Terminal
Gender: Female
Termination Method: Crimp or Compression
Contact Material: High Copper
Contact Plating: Tin
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.27 µm
Wire Size: 18 AWG, 20 AWG, .5 - 1 mm²
Connector System: Wire to Wire
Contact Termination Plating: Gold
Wire Insulation Diameter: 1.4 - 2.15 mm
Product Name: CMC
Part Aliases: 0643241149
SKU: MOL64324-1149

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: