70107-5008
SL Wire-to-Wire Crimp Housing, Single Row, Free Hanging Plug with TPA Feature, 8 Circuits, Black
Enhance your wire-to-wire connectivity with this SL Crimp Housing. Designed for single-row configurations, this Free Hanging Plug features a TPA (Terminal Position Assurance) feature for secure connections. With 8 circuits, it ensures efficient signal transmission. The black polyester housing offers durability, with an operating temperature range of -40 to 105 °C, making it suitable for various environments. Polarized to mate for easy assembly, it guarantees proper orientation. RoHS compliant, it meets environmental standards. Ideal for signal applications, this connector is a reliable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5008 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075008 |
SKU: | MOL70107-5008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |