70107-5036
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Panel Mount Plug with TPA Feature, 2 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. Designed for seamless integration, this single-row plug features a TPA (Terminal Position Assurance) function for added security. With 2 circuits and a sleek black finish, it's both functional and stylish. Crafted from durable polyester, it ensures reliable performance even in challenging environments. Operating at temperatures ranging from -40 to 105 °C, this housing is ideal for signal applications. Its polarized design guarantees a perfect mate every time, while its secure lock to mating part feature offers peace of mind. RoHS compliant and meticulously engineered, the SL Panel Mount Crimp Housing is a must-have for any setup requiring efficient wire-to-wire connections. Elevate your connectivity game today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5036 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075036 |
SKU: | MOL70107-5036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |