70107-5039
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Panel Mount Plug with TPA Feature, 5 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. This single-row plug, featuring a TPA (Terminal Position Assurance) feature, ensures secure mating for 5 circuits. Crafted from durable black polyester, it guarantees reliable performance in temperatures ranging from -40 to 105°C. Designed for signal applications, this connector is polarized for easy mating and features a locking mechanism for added security. RoHS compliant, it upholds environmental standards without compromising on quality. Ideal for various projects, the SL Panel Mount Crimp Housing is a versatile and essential component in your connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5039 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075039 |
SKU: | MOL70107-5039 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |