70107-5042
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Panel Mount Plug with TPA Feature, 8 Circuits, Black
Easily connect your circuits with our SL Wire-to-Wire Panel Mount Crimp Housing. This single-row panel mount plug features a TPA (Terminal Position Assurance) feature for secure connections. With 8 circuits and a sleek black housing made of durable polyester, it ensures reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Polarized to mate and with a locking mechanism, it guarantees proper alignment and stability. RoHS compliant and designed for wire-to-wire connectivity, this housing is essential for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5042 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075042 |
SKU: | MOL70107-5042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |