71439-3864

1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76

Discover the cutting-edge technology of our 1.00mm Mezz (IEEE 1386) connector, designed for high-performance applications. With a straight orientation and surface mount termination, this connector features 64 gold-plated contacts, ensuring reliable signal transmission. Crafted with high temperature thermoplastic housing, it guarantees durability in extreme environments. UL and CSA certified, it meets stringent safety standards. Perfect for board-to-board connections, this connector is RoHS compliant, making it an eco-friendly choice for your projects. Elevate your electronic designs with the precision and quality of this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71439-3864
Series: 71439 - 1.00mm Mezz (IEEE 1386)
Amperage: 1 A
Connector Type: 1.00mm Mezz (IEEE 1386)
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 64
Number of Rows: 2
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: 1 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 100 V
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 64
PCB Locator: Yes
Insert Color: Natural
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: Mezzanine & Board Stacking Connectors
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 14 mm, 15 mm
Material Flammability Standard: 94V-0
Part Aliases: 0714393864
SKU: MOL71439-3864

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/08/2024 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to
a local qualified assembly vendor
Download
12/06/2018 505463 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download
10/16/2017 503117 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download