71439-0364
1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76
Experience seamless connectivity with our 1.00mm Mezz (IEEE 1386) Connector, designed for high-performance applications. This female connector features 64 contacts in a 2-row configuration, ensuring reliable signal transmission. Constructed with durable thermoplastic housing and gold-plated phosphor bronze contacts, it offers robust performance in demanding environments. With surface mount termination and a straight body orientation, it provides easy installation on PCBs. Operating within a wide temperature range of -55 to 85 °C and supporting a maximum voltage of 100V, this connector is suitable for various industrial settings. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for board-to-board applications, it guarantees secure and efficient connectivity in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71439-0364 |
Series: | 71439 - 1.00mm Mezz (IEEE 1386) |
Amperage: | 1 A |
Connector Type: | 1.00mm Mezz (IEEE 1386) |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | 1 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 100 V |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 64 |
PCB Locator: | Yes |
Insert Color: | Natural |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | Mezzanine & Board Stacking Connectors |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 10 mm, 8 mm, 9 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0714390364 |
SKU: | MOL71439-0364 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor |
Download |
09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. |
Download |
12/06/2018 | 505463 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
10/16/2017 | 503117 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |