73403-1054
50 Ohms, Sealed FAKRA Jack, 7.00mm Clipslot, Keying Option E, Green, RG-58
Introducing our FAKRA Sealed RF Coaxial Connector, designed for reliable and secure cable connections in various applications. Featuring a Jack gender and a straight orientation, this connector ensures seamless performance with an impedance of 50 Ω and an operating frequency of up to 6 GHz. The Subminiature connector size, compatible with RG-58 wire type, guarantees a perfect fit for your connectivity needs. With keying for added security, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in our high-quality RF Coaxial Connector for efficient and durable signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-1054 |
Series: | 73403 - FAKRA Sealed |
Connector Type: | FAKRA Sealed |
Gender: | Jack |
Mount Type: | Cable Connecting |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
Keying: | Yes |
Wire Type: | RG-58 |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Part Aliases: | 0734031054 |
SKU: | MOL73403-1054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |