73415-1475
50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, Tape and Reel
Explore seamless connectivity with our Microminiature Straight MMCX Jack Connector, designed for high-performance applications. With a 50 Ω impedance and an operating frequency up to 6 GHz, this connector ensures reliable signal transmission in demanding environments. Featuring a Through Hole, PCB mount type and straight body orientation, it offers versatility in installation. RoHS compliant and lead-free process capable, it aligns with environmental standards without compromising on performance. Whether for commercial or industrial use, this MMCX connector guarantees precision and durability in RF coaxial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1475 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Embossed Tape on Reel |
PCB Thickness (Recommended): | 2.4 mm |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0734151475 |
SKU: | MOL73415-1475 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |