Enhance the stability and precision of your VHDM and VHDM-HSD connectors with our Free-Standing Guide Pin. Designed for seamless integration, this component offers secure alignment for your connection needs. With a durable construction and a PCB locator feature, it ensures reliability in high-density environments. RoHS compliant and featuring a bag packaging for convenience, this Guide Pin is a must-have for backplane configurations, guaranteeing smooth and efficient board-to-board connections. Elevate your system's performance with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 74076-0005
Series: 74076 - VHDM - VHDM-HSD
Connector Type: VHDM, VHDM-HSD
Keying: No
Component Type: Guide
Number of Pairs: Open Pin Field
Packaging: Bag
Mating Cycles: 200
PCB Locator: Yes
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): 1.8 mm, 4 mm
Guide to Mating Part: Yes
Surface Mount Compatible: No
Board to Board Configuration: Backplane
Part Aliases: 0740760005
SKU: MOL74076-0005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/20/2022 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory.
Download