74076-0010
VHDM-HSD Free-Standing Guide Pin
Easily guide and secure your VHDM and VHDM-HSD connectors with our Free-Standing Guide Pin. Designed for seamless installation, this component ensures precise alignment without the need for keying. With a durable construction, it offers reliable support for your connectors, enhancing connectivity in demanding applications. Perfect for backplane configurations, it features a PCB locator for easy assembly. RoHS compliant, it meets environmental regulations, making it a responsible choice for your projects. Upgrade your setup with this essential accessory for efficient and effective board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74076-0010 |
Series: | 74076 - VHDM - VHDM-HSD |
Connector Type: | VHDM, VHDM-HSD |
Keying: | No |
Component Type: | Guide |
Number of Pairs: | Open Pin Field |
Packaging: | Bag |
Mating Cycles: | 200 |
PCB Locator: | Yes |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.8 mm, 4 mm |
Guide to Mating Part: | Yes |
Surface Mount Compatible: | No |
Board to Board Configuration: | Backplane |
Part Aliases: | 0740760010 |
SKU: | MOL74076-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |