74546-0402
iPass PCIe x4 Cable Assembly, 28 AWG, 2.0m Length
Elevate your system connectivity with our iPass PCIe x4 Cable Assembly. Designed for seamless integration, this high-performance cable features 28 AWG wire and a durable zinc alloy connector for reliable power and data transmission. With a 2.0m length, it offers flexibility in setup without compromising signal quality. Shielded for optimal performance, it meets industry standards for UL and CSA certifications, ensuring safety and compliance. Perfect for connecting PCI Express devices, this dual-ended cable guarantees secure and efficient data transfer. Trust in its waterproof and dustproof construction for durability in any environment. Ideal for computer power setups, it's a must-have for tech enthusiasts and professionals alike. Upgrade your system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0402 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Male |
Contact Material: | Zinc Alloy |
Overall Length: | 2.0m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | 2 m |
Packaging: | Bag |
Number of Contacts Loaded: | 38 |
Shielded: | Yes |
Mating Pitch: | .8 mm |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460402 |
SKU: | MOL74546-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |