74752-1058
SFP+-to-SFP+ Lite Passive Cable Assembly, 10Gbps, 30 AWG Cable, with Latch, 0.50m Length
Enhance connectivity with our SFP+-to-SFP+ Lite Passive Cable Assembly, designed for seamless transmission at 10Gbps. Featuring a 30 AWG cable with a sturdy latch for secure attachment, this 0.50m length cable ensures reliable data transfer. With a male SFP Plus connector, 100 Ω impedance, and full shielding, it guarantees optimal performance. RoHS compliant and UL certified, it's a durable and efficient solution for Ethernet and fiber optic cable assemblies. Perfect for various applications, this high-quality cable offers dual-ended connectors and easy locking to the mating part, simplifying installation and maintenance. Upgrade your network with this essential wire management tool.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74752-1058 |
Series: | 74752 - SFP Plus - SFP |
Connector Type: | SFP Plus |
Gender: | Male |
Impedance: | 100 Ω |
Cable Type: | Twinax |
Shielding: | Full Shield |
Cable Length: | .5 m |
Packaging: | Bag |
Number of Contacts Loaded: | TWO DIFFERENTIAL PAIR |
Shielded: | Yes |
Wire Size: | 30 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | SFP Plus to SFP Plus |
Part Aliases: | 0747521058 |
SKU: | MOL74752-1058 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | 511683REV1 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 |
Download |
03/15/2021 | 508892 - Supplier Change. current supploer is belden, not enough capacity to support the orders. the cable original supplier is LTK. so add LTK as alternative source there are Belden and LTK vendor for supply. | Download |