76829-0012
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 12 Circuits, 1.52
Enhance your electronic connections with this Mega-Fit Vertical Header. Featuring a 5.70mm pitch, dual-row design with 12 circuits, it ensures efficient power transmission. Crafted with high-conductivity copper contacts and a black liquid crystal polymer body, it guarantees reliable performance. With a 23A amperage and 600V AC/DC voltage rating, it meets high power requirements. Its through-hole termination method and straight body orientation offer easy installation. Designed for wire-to-board connectivity, it complies with RoHS standards for environmental responsibility. Perfect for PCB applications, this header is a versatile and essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76829-0012 |
Color: | Black |
Series: | 76829 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Conductivity Copper |
Body Orientation: | Straight |
Pitch: | 5.7 mm |
Voltage: | 600 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.73 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 16.78 mm |
Surface Mount Compatible: | Yes |
Unmated Height: | 14.8 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Mega-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0768290012 |
SKU: | MOL76829-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download |
08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction |
Download |
03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download |
01/24/2022 | 510412 - Change Supplier. a second source material supplier is being added to ensure ability to provide for current and future demand. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
04/30/2019 | 506820 - Manufacturing Process Change (Molex). The manufacturing process for the part(s) identified in this notice are changing. |
Download |