78046-1020
2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, Shrouded, 10 Circuits, 0.38
Easily connect wires to your PCB with our Milli-Grid 78046 series Right Angle Connector. Designed for through-hole termination, this connector features 10 gold-plated contacts in a 2-row configuration, ensuring reliable power and signal transmission. With a pitch of 2mm and a voltage rating of 125V DC, it meets the demands of various electronic applications. The nylon body and phosphor bronze contacts offer durability, while the tin-plated termination ensures easy soldering. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse environments. RoHS compliant and lead-free process capable, it aligns with environmental standards. Its closed end and lock feature provide secure mating, making it ideal for high-performance systems. Whether for industrial machinery or consumer electronics, this connector guarantees seamless connectivity on your PCB.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78046-1020 |
Color: | Black |
Series: | 78046 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.16 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0780461020 |
SKU: | MOL78046-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |