78172-0003
Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 3 Circuits, Black
Introducing the Pico-EZmate Wire-to-Board Receptacle Housing, a versatile solution for your connectivity needs. With Side Friction Locks for secure attachment, this housing accommodates 3 Circuits in a sleek Black design. Part of the 78172 series, it offers reliable performance in signal applications. Featuring a pitch of 1.2mm and operating temperature range of -25 to 85°C, it ensures durability in various environments. UL and CSA certified, it meets stringent quality standards. Polarized for easy mating, this connector is essential for wire-to-board setups, providing a dependable and efficient connection every time. Designed for Pin & Socket Housings, it's a must-have component for your electronic projects. RoHS compliant, it also aligns with environmental regulations, making it a sustainable choice. Elevate your connectivity game with the Pico-EZmate Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78172-0003 |
Color: | Black |
Series: | 78172 - Pico-EZmate |
Connector Type: | Pico-EZmate |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 1.2 mm |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781720003 |
SKU: | MOL78172-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |