78172-0002
Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 2 Circuits, Black
Enhance your wire-to-board connectivity with our Pico-EZmate Receptacle Housing in sleek black. Featuring convenient side friction locks, this housing ensures secure mating. With 2 circuits and a 1.2mm pitch, it's perfect for signal applications. Operating in a wide temperature range from -25 to 85°C, it offers reliability in various environments. UL and CSA certified, you can trust in its quality. Its polarized design and lock to mating part feature further guarantee proper alignment and stability. Ideal for your connector needs, this housing is RoHS compliant, making it a sustainable choice for your projects. Elevate your connections with our Pico-EZmate Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78172-0002 |
Color: | Black |
Series: | 78172 - Pico-EZmate |
Connector Type: | Pico-EZmate |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1.2 mm |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781720002 |
SKU: | MOL78172-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2022 | 510931 - Change to Product. receptacle housing drawing revision remove mating view, connector depth dimensions and notes about 3 circuit illustration. | Download |
04/15/2022 | 510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing views | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
08/01/2021 | 510390 - Supplier Change. due to supply constraints molex malaysia add resin supplier Celanese. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
08/15/2015 | GCM 10701955 - Supplier Change. | Download |
06/02/2015 | GCM 10662059 - Supplier Change. | Download |
12/01/2014 | GCM 10662655 - Tooling / Equipment Transfer. | Download |