78800-0001

1.50mm Height Hinged-style micro-SIM Card Socket without Detect Switch, Surface Mount, 6 Circuits, Low-Halogen, Lead-Free

Part Aliases: Molex 0788000001  
Introducing our Micro-SIM Connector, part of the 78800 series. Designed for seamless surface mount installation, this connector features a durable stainless steel shell and gold-plated copper alloy contacts for reliable performance. With a voltage rating of 5 V DC and a maximum operating temperature of 85 °C, it's suitable for a wide range of applications. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for memory card connectivity, this connector offers a secure and efficient solution for your electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78800-0001
Series:78800 - micro-SIM
Amperage:.5 A
Connector Type:micro-SIM
Number of Contacts:6
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Pitch:2.54 mm
Voltage:5 V DC
Compatible Card Type:Micro-SIM
Shell Material:Stainless Steel
Operating Temperature Range:-30 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:2.54 mm
Number of Contacts Loaded:6
Mating Cycles:5000
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Card Detection Switch:No
Card Entry Location:Top
Part Aliases:0788000001
SKU:MOL78800-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/03/2025515293 - Packaging method/qty Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change.
Product Change Notice Download
11/18/2017502609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Product Change Notice Download