74737-0010
SFP One Piece Cage, EMI Shielding, 3.38mm Solder Post Tails
Enhance your SFP module's performance with this One Piece Cage, featuring EMI shielding and 3.38mm solder post tails for secure connections. Designed for easy through-hole installation, its right-angle orientation and horizontal port configuration offer versatility in assembly. Crafted with copper alloy contact material and spring fingers for reliable signal transmission, this cage ensures optimal connectivity in high-speed applications. RoHS compliant and part of our comprehensive range of IO connectors, it provides essential protection and functionality for your electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74737-0010 |
Series: | 74737 - SFP |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Number of Ports: | 1x1 |
Orientation: | Horizontal |
Component Type: | Cage Assembly, SFP |
Port Matrix Configuration: | 1 x 1 |
EMI and RFI Protection Type: | Spring Fingers |
Connector System: | Module to Board |
Part Aliases: | 0747370010 |
SKU: | MOL74737-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |