79107-7142

2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.05µm Gold (Au) Selective Plating, 36 Circuits, Lead-Free

Enhance connectivity in your electronic projects with our Milli-Grid 79107 series PCB Socket Receptacles. Designed for high performance, these black connectors feature 36 gold-plated contacts with a pitch of 2mm, offering reliable signal transmission. With a current rating of 1A and voltage tolerance up to 125V, they are suitable for various applications. The vertical orientation and through-hole termination method ensure secure placement on your PCB. Made with high-temperature thermoplastic and phosphor bronze contacts, these receptacles guarantee durability and stable contact over 50 mating cycles. Surface-mount compatible and lead-free process capable, they align with modern assembly requirements. RoHS compliant and with tin termination plating, they meet industry standards for environmental responsibility. Elevate your circuitry with these premium connectors, ideal for demanding electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 79107-7142
Color: Black
Series: 79107 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Number of Contacts: 36
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 3 mm
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 36
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Part Aliases: 0791077142
SKU: MOL79107-7142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: