79107-7068

2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.76µm Gold (Au) Selective Plating, 38 Circuits, Lead-Free

Enhance connectivity with our Milli-Grid Connector System, designed for seamless board-to-board integration. Featuring 38 contacts in a vertical orientation, this high-performance connector ensures reliable signal transmission. Crafted from durable materials, it offers a pitch of 2mm and can handle up to 1A of current at 125V. With gold plating in the contact mating area and tin termination, it guarantees optimal conductivity. Suitable for through-hole mounting on PCBs with a thickness of 1.6mm, this connector is ideal for various applications in electronics. RoHS compliant and surface-mount compatible, it meets stringent industry standards for quality and environmental responsibility. Upgrade your circuitry with this essential component for efficient and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 79107-7068
Color: Black
Series: 79107 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Number of Contacts: 38
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 3 mm
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 38
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Part Aliases: 0791077068
SKU: MOL79107-7068

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/01/2015 GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. Download