79109-1119

Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, without Press-fit Plastic Pegs, without Cap, Tube, 0.13µm Gold (Au) Selective, 40 Circuits, Lead-Free

Introducing the Milli-Grid Receptacle, a versatile surface mount connector designed for vertical installation with top/bottom entry. This high-performance component features 40 circuits and is lead-free, making it environmentally friendly. Crafted from durable materials, including high temperature thermoplastic, it ensures reliable operation in various applications. The contact material, phosphor bronze, combined with 0.13µm gold plating, guarantees excellent conductivity. With a pitch of 2mm and voltage rating of 125V, it is suitable for signal transmission. This connector complies with UL and CSA standards, offering peace of mind in terms of quality and safety. Perfect for PCB assembly, it facilitates efficient board-to-board connections. Its reflow-compatible termination method and 260°C solder process temperature make it easy to integrate into manufacturing processes. Trust in the Milli-Grid Receptacle for seamless and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 79109-1119
Color: Black
Series: 79109 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Number of Contacts: 40
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 40
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0791091119
SKU: MOL79109-1119

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: