79109-1304
Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, with Press-fit Plastic Pegs, without Cap, Embossed Tube, 0.13µm Gold (Au) Selective, 10 Circuits, Lead-Free
Enhance your PCB connections with the Milli-Grid Receptacle, featuring a vertical, surface mount design for seamless integration. With top/bottom entry options and press-fit plastic pegs for added stability, this connector ensures reliable performance. The embossed tube packaging, along with 0.13µm Gold (Au) plating, guarantees quality and durability. Offering 10 circuits and lead-free composition, it is ideal for signal applications. Constructed with high-temperature thermoplastic and phosphor bronze contacts, it can withstand harsh operating conditions. Certified by LR19980 and E29179, it meets stringent safety standards. With features like PCB locator and retention, it ensures easy installation. Compatible with reflow soldering processes and capable of 50 mating cycles, it provides long-term functionality. Trust in this connector for efficient board-to-board connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 79109-1304 |
Color: | Black |
Series: | 79109 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0791091304 |
SKU: | MOL79109-1304 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |